YAGEO MFP Precision Metal Film Resistors

YAGEO MFP Precision Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.1% to ±0.25%, with ±0.02% and ±0.05% available on request. The MFP Resistors offer ultra-high precision, ultra-high stability, and an ultra-low temperature coefficient. The components are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are then coated with layers of blue lacquer.

Features

  • 1/6W, 1/4W, 0.4W, 1/2W, 0.6W, 1W, 2W, or 3W power rating
  • ±0.1%, ±0.25%, (±0.02%, ±0.05% on request) resistance tolerance
  • ±15ppm/°C, ±25ppm/°C, (±5ppm/°C, ±10ppm/°C on request) T.C.R.

Dimensions

Chart - YAGEO MFP Precision Metal Film Resistors
Inilathala: 2012-08-09 | Na-update: 2022-03-11