Zentel DDR3 SDRAM
Zentel DDR3 SDRAM features a high-speed data transfer that is realized by the 8 bits prefetch pipelined architecture. The SDRAM has a double-data-rate architecture with two data transfers per clock cycle. They have a bi-directional differential data strobe (DQS and /DQS) and are transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs. The differential clock inputs (CK and /CK) DLL aligns DQ and DQS transitions with CK transitions.Features
- The high-speed data transfer is realized by the 8 bits prefetch pipelined architecture
- Double data-rate architecture: two data transfers per clock cycle
- Bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver
- DQS is edge-aligned with data for READs; center-aligned with data for WRITEs
- Differential clock inputs (CK and /CK)
- DLL aligns DQ and DQS transitions with CK transitions
- Data mask (DM) for write data
- Posted CAS by programmable additive latency for better command and data bus efficiency
- On-Die Termination (ODT) for better signal quality
- Synchronous ODT
- Dynamic ODT
- Asynchronous ODT
- Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
- Multi-Purpose Register (MPR) for pre-defined pattern readout
- ZQ calibration for DQ drive and ODT
- Programmable Partial Array Self-Refresh (PASR)
- RESET pin for Power-up sequence and reset function
- SRT(Self Refresh Temperature) range
- Normal/Extended
- Auto Self-Refresh (ASR)
- Programmable output driver impedance control
- JEDEC compliant DDR3/DDR3L
- Row-Hammer-Free (RH-Free): detection/blocking circuit inside
View Results ( 32 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| A3T2GF40CBF-HPI | ![]() |
DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. |
| A3T8GF33BBF-GML | ![]() |
DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78 |
| A3T2GF40CBF-HP | ![]() |
DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96 |
| A3T1GF30CBF-GM | ![]() |
DRAM DDR3 1Gb, 128Mx8, 1600 at CL11, 1.5V, FBGA-78 |
| A3T1GF30CBF-GMI | ![]() |
DRAM DDR3 1Gb, 128Mx8, 1600 at CL11, 1.5V, FBGA-78, Ind. Temp. |
| A3T1GF30CBF-GML | ![]() |
DRAM DDR3L 1Gb, 128Mx8, 1600 at CL11, 1.35V, FBGA-78 |
| A3T1GF30CBF-GMLI | ![]() |
DRAM DDR3L 1Gb, 128Mx8, 1600 at CL11, 1.35V, FBGA-78, Ind. Temp. |
| A3T1GF40CBF-GM | ![]() |
DRAM DDR3 1Gb, 64Mx16, 1600 at CL11, 1.5V, FBGA-96 |
| A3T1GF40CBF-GMI | ![]() |
DRAM DDR3 1Gb, 64Mx16, 1600 at CL11, 1.5V, FBGA-96, Ind. Temp. |
| A3T1GF40CBF-GML | ![]() |
DRAM DDR3L 1Gb, 64Mx16, 1600 at CL11, 1.35V, FBGA-96 |
Inilathala: 2021-06-28
| Na-update: 2022-03-11