Zilog / IXYS Z8F6481 ZMOTION® Library Development Kit
Zilog/IXYS Z8F6481 ZMOTION® Library Development Kit provides a general-purpose platform for evaluating the capabilities and operation of the ZMOTION Engine Library using the Z8F6481 series of microcontrollers. This kit is equipped with two Z8F6481 MCUs and comes complete with various lenses and PIR sensors to test the ZMOTION Engine Library for multiple applications. The ZMOTION Engine Library provides an integrated and flexible solution for Passive Infra-Red (PIR)-based motion detection applications. The software library is comprised of the PIR sensor signal processing algorithms for motion detection, transient, and noise detection.Kit Contents
- 1x Z8F6481 ZMOTION Library development board
- 1x USB SmartCable
- 2x Lens holders:
- Circular for ZCM077GIV3 and ZCM077GIV5 lenses
- Rectangular for ZAA09GIT1 lens
- 1x USB Cable – type A/B
- Selection of PIR sensors:
- ZRE200GE (installed)
- ZSBG323671 (dual element)
- ZSBG446671 (quad element)
- Selection of lenses:
- ZAA09GIT1
- ZCM077GIV3
- ZCM077GIV5
- ZCWM05GIV1
- ZNCL11
- ZNCL926
- ZNCL10IL
- ZNCL3B
- ZNCL10R
- ZNCL10S
Features
- Z8F6481 ZMOTION Library Development Board:
- Two Z8F6481QN024XK2247 ZMOTION MCUs
- Normal power configuration
- Low power configuration
- USB serial interface
- Tamper switches
- Ambient light sensors
- Status LEDs
- Variable power supply range of 2.0V to 3.3V
- Two Z8F6481QN024XK2247 ZMOTION MCUs
- Z8F6481 (2247) ZMOTION MCU:
- 24MHz eZ8 CPU core
- 16KB or 64KB Flash memory with in-circuit programming capability
- 2KB or 3.75KB internal RAM
- 128 Bytes Non-Volatile Data Storage (NVDS) on 16KB devices
- Internal 32.768 KHz precision oscillator with DCO/FLL
- Support for external crystal oscillators
- Up to 17-channel, 12/14-bit Analog-to-Digital Converter (ADC)
- 12-bit Digital-to-Analog Converter (DAC)
- 128-bit Advanced Encryption Standard (AES) encryption/decryption hardware accelerator
Overview
Inilathala: 2021-10-30
| Na-update: 2022-03-11