Examples include studio-quality video scaling and de-interlacing, video format conversion, video decoding and encoding (e.g. SMPTE standard formats), image processing (e.g. de-bayer and image filtering), text, graphics and on-screen displays, video buffering, multiple video overlays (picture-in-picture), and standard video interfaces. The video IP is compatible with both legacy and next-generation video formats whether it be SD, HD, 4K (UHD) and beyond.
Features
- Provided as generic, human-readable, VHDL source code
- Technology independent with complete portability between platforms
- Suitable for any FPGA, any SoC, or any custom ASIC solution
- Valid for Xilinx Vivado®, Intel® Quartus®, or Lattice Diamond® design software
- Simple IP licensing with a one-time fee and unlimited use
- Technical support and maintenance included for one year after purchase
- Fully custom design service provided
Applications
- Studio-quality video scaling
- Video conferencing and surveillance
- Dynamic scaling of video in a window
- Broadcast video equipment
- Consumer video products
- Terminal/Console windows
- Digital TV and home-media solutions
- Simple animated text/bitmap graphics
- Interactive guides, menus, tables, lists
- Instrumentation/monitoring applications
- Animated gauges, charts, dials, counters
- H/W sprites, pointers, and cursors
- Broadcast TV and film production
- Digital-video special effects
- Multiple video windows
- Animated video windows
- Picture-in-picture applications
- Buffering video frames in external memory
- Real-time digital video applications
- Synchronizing multiple video sources
- Adapting to different pixel rates and frame rates
- Video processing pipelines
- HD, UHD, and SUHD next-generation digital video
- Digital video testing and prototyping
- Standard reference video outputs
- Simple screensavers
- Studio-quality video equipment
- Industrial and automotive video equipment
- Conversion of all interlaced formats (HD1080i to HD1080p)
- Generation of SDTV interlaced formats
- Generation of SMPTE video formats
Additional Resource
Digital Video Processing
View Results ( 20 ) Page
| Numero ng Piyesa | Datasheet | Produkto | Series |
|---|---|---|---|
| SKU100 | IP Core - SMPTE Encoder | Rev. 1.0 | |
| SKU101 | ![]() |
IP Core - SMPTE Test Pattern Generator | Rev. 1.0 |
| SKU27 | ![]() |
IP Core - Digital Video Scaler | Rev. 3.0 |
| SKU34 | ![]() |
IP Core - Bilinear Video Scaler | Rev. 2.1 |
| SKU45 | ![]() |
IP Core - Text Overlay Module | Rev. 1.6 |
| SKU46 | ![]() |
IP Core - 2D Graphics Overlay Module | Rev. 1.5 |
| SKU49 | ![]() |
IP Core - Digital Video Overlay Module | Rev. 1.5 |
| SKU53 | ![]() |
IP Core - Video Timing Generator | Rev. 1.5 |
| SKU54 | ![]() |
IP Core - Video Test Pattern Generator | Rev. 1.4 |
| SKU55 | ![]() |
IP Core - Video Frame Buffer | Rev. 2.0 |
Inilathala: 2019-12-19
| Na-update: 2023-08-23