Zipcores Peripheral & Serial Interface IP Cores

Zipcores Peripheral and Serial Interface IP Cores are provided as native VHDL source code and compatible with various FPGA, SoC, and ASIC technologies. Serial interfaces remain a key component of modern computer and datacomms architectures. The most popular IP Cores include the UART, SPI, and I2C transceivers, which are crucial in the development of most modern electronic systems. The LVDS serial solutions also provide an ideal way to design high-speed serial links between devices (for example, image sensors and FPGAs).

Features

  • Provided as generic, human-readable, VHDL source-code
  • Technology independent with complete portability between platforms
  • Suitable for any FPGA, any SoC, or any custom ASIC solution
  • Valid for Xilinx Vivado®Intel® Quartus®, or Lattice Diamond® design software
  • Simple IP licensing with a one-time fee and unlimited use
  • Technical support and maintenance included for one year after purchase
  • Fully custom design service provided

Applications

  • LVDS cameras
  • Sony FCB-EV series HD-cameras
  • Driving I2C slave devices
  • Inter-chip board-level communications
  • Standard 2-wire comms
  • UART communications
  • Industrial, commercial, and lab environments
  • Basic PC-to-board interfacing and debug
  • High bandwidth SERDES interfaces
  • Serialization of wide buses
  • Direct replacement for many commercial LVDS ICs
  • 10m+ distance for transporting digital data 
  • Offline storage of parameters and data for FPGA / ASIC
  • High-speed serial interfaces with embedded clocking
  • Transmission of DC-balanced, AC-coupled serial data
  • Serial links
  • Encoding scheme

Bench Setups

Zipcores Peripheral & Serial Interface IP Cores
View Results ( 10 ) Page
Numero ng Piyesa Datasheet Produkto Series
SKU102 SKU102 Datasheet Rev. 1.1
SKU103 SKU103 Datasheet IP Core - UART to I2C Rev. 1.0
SKU23 SKU23 Datasheet IP Core - I2C Master Serial Interface Controller Rev. 1.5
SKU25 SKU25 Datasheet IP Core - I2C Slave Serial Interface Controller Rev. 2.0
SKU28 SKU28 Datasheet IP Core - UART Serial Interface Controller Rev. 1.5
SKU32 SKU32 Datasheet IP Core - SPI Master Serial Interface Controller Rev. 1.3
SKU33 SKU33 Datasheet IP Core - SPI Slave Serial Interface Controller Rev. 1.1
SKU65 SKU65 Datasheet IP Core - High-Speed LVDS (SERDES) Transceiver Rev. 1.4
SKU91 SKU91 Datasheet IP Core - Parallel FLASH Memory Controller Rev. 1.1
SKU93 SKU93 Datasheet IP Core - 8b/10b Encoder/Decoder Rev. 1.1
Inilathala: 2019-12-19 | Na-update: 2023-08-22