Nexperia BAS116DY/-Q Low Leakage Dual Switching Diodes
Nexperia BAS116DY and BAS116DY-Q Low Leakage Dual Switching Diodes are epitaxial, medium-speed switching, electrically isolated diodes in an ultra-small SOT363 (TSSOP6) package. These diodes operate within a -55°C to +150°C ambient temperature range and are ideal for low-leakage current applications in surface-mounted circuits. Qualified according to AEC-Q101, BAS116DY-Q is recommended for use in automotive applications.Features
- Low 5nA maximum leakage current
- 0.8µs typical switching time
- 75V maximum continuous reverse voltage
- 85V maximum repetitive peak reverse voltage
- 1A maximum repetitive peak forward current
- 270mW maximum total power dissipation
- 2pF typical diode capacitance
- -55°C to +150°C ambient temperature range
- 2.1mm x 1.25mm x 0.95 in dimension, 0.65mm pitch
- Wave and reflow solderable
- Qualified according to AEC-Q101 and recommended for use in automotive applications (-Q version)
Inilathala: 2023-06-20
| Na-update: 2023-06-22