Nexperia BZX58550 Low-Current Voltage Regulator Diodes

Nexperia BZX58550 Low-Current Voltage Regulator Diodes feature ±5% series tolerance, ≤300mW total power dissipation, and are available in SOD523 (SC-79) SMD plastic package. These diodes operate at 1.8V to 75V operating voltage range, 0.9V forward voltage (VF), 200mA forward current (IF), and 40W non-repetitive peak reverse power dissipation (PZSM). The BZX58550 diodes are used in low-current general regulation functions.

Features

  • ±5% series tolerance
  • Specified at a low test current (50μA), ideal for low bias and portable battery-powered applications
  • SOD523 (SC-79) SMD plastic package

Specifications

  • ≤300mW total power dissipation
  • 1.8V to 75V operating voltage range
  • 0.9V forward voltage (VF)
  • 200mA forward current (IF)
  • 40W non-repetitive peak reverse power dissipation (PZSM)
  • 150°C junction temperature (Tj)
  • -55°C to 150°C ambient temperature range (Tamb)
  • -65°C to 150°C storage temperature range (Tstg)

Characteristics Curve

Performance Graph - Nexperia BZX58550 Low-Current Voltage Regulator Diodes

Package Outline

Mechanical Drawing - Nexperia BZX58550 Low-Current Voltage Regulator Diodes
Inilathala: 2022-01-10 | Na-update: 2022-03-11