Nexperia NEX30606 High Efficiency Step-Down Converter

Nexperia NEX30606 High Efficiency Step-Down Converter provides an ultra-low operating quiescent current of typically 220nA. The Nexperia NEX30606 uses Constant On Time (COT) control to achieve a low power consumption mode and fast transients while operating with a switching frequency of 1.5MHz. At light load conditions, the converter seamlessly enters Power Save Mode to reduce switching cycles and maintain high efficiency. For 1.8V output, connect the VSET pin to GND. Sixteen other internally set voltages can be selected by connecting the resistor to the VSET pin. The NEX30606 provides an output current of up to 600mA. With an input voltage of up to 5.0V, the device supports multiple sources such as 2S to 3S Alkaline,1S Li-MnO2, and 1S Li-ion/Li-SOCL2. The NEX30606 device series comes in a tiny 6-pin WLCSP package with a 0.35mm pitch.

Features

  • 220nA operating quiescent current
  • Wide 1.8V to 5.0V input voltage range for Li-battery
  • Up to 600mA output current
  • 16x selectable fixed output voltages
  • 2% output voltage accuracy
  • Ultra low IQ to extend battery run time
  • Output discharge
  • Constant on time control
  • Efficiency (VVIN = 3.6V to VOUT = 1.8V)
    • >90% at IOUT = 1mA 
    • >92.8% at IOUT = 300mA
  • Pseudo-fixed 1.5MHz switching frequency
  • Enable pin
  • Small WLCSP6 (SOT8055-1) package to allow compact system design
  • Less external components, minimize solution size
  • ESD protection
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C2a exceeds 500V
  • -40°C to +125°C operating temperature range

Applications

  • Wearable electronics
  • Smart meters
  • Asset tracking device
  • Medical sensor patches and monitor
  • Industrial IOT/Narrowband (NB)-IOT
  • 3x AA battery-powered applications

Block Diagram

Block Diagram - Nexperia NEX30606 High Efficiency Step-Down Converter

Typical Application Schematic

Application Circuit Diagram - Nexperia NEX30606 High Efficiency Step-Down Converter
Inilathala: 2025-02-21 | Na-update: 2025-12-08