Nexperia NID5100 Ideal Diodes

Nexperia NID5100 Ideal Diodes are designed for low-voltage systems that are unable to tolerate the high-voltage drops of conventional Schottky components. These diodes regulate the voltage between the IN and OUT pins when enabled and forward-biased, which results in a forward voltage drop. The NID5100 ideal diodes become reverse biased with very low leakage current when OUT voltage is higher than IN voltage. These diodes are a low-loss replacement for power OR-ing diodes and offer an automatic transition between OR-ed supplies. The NID5100 ideal diodes operate within the 1.2V to 5.5V voltage range and -40°C to 125°C temperature range. These diodes are available in a standard TSSOP6 (SOT363-2) with a 2.1mm x 1.25mm x 0.95mm body package compatible with industry SC88/SC70-6 packages providing a small PCB footprint. Typical applications include building automation, smart meters, and OR-ed primary and battery backup.

Features

  • Low-loss replacement for power OR-ing diodes
  • Automatic transition between OR-ed supplies
  • 1.2V to 5.5V operating voltage range
  • -6VIN absolute maximum reverse voltage protection
  • Supports forward current up to 1.5A
  • 31mVREG (typical) forward regulation voltage @ IOUT=10mA and VIN=3.3V
  • Active LOW control pin, EN
  • Output status indication, ST
  • Low current consumption:
    • 3.3V shutdown current, IIN(SD): 170nA (typical)
    • 3.3V Quiescent current, IIN(Q): 240nA (typical)
  • -40°C to 125°C ambient temperature range (Tamb)

Applications

  • Building automation
  • Smart meters
  • OR-ed primary and battery backup

Block Diagram

Block Diagram - Nexperia NID5100 Ideal Diodes

Application Circuit Diagram

Application Circuit Diagram - Nexperia NID5100 Ideal Diodes
Inilathala: 2024-08-08 | Na-update: 2024-08-19