Nexperia NXF6505x-Q100 Evaluation Boards

Nexperia NXF6505x-Q100 Evaluation Boards are designed for the NXF6505A-Q100 and NXF6505B-Q100 devices. The NXF6505x-Q100 devices are push-pull transformer drivers designed to deliver low-noise and low-EMI isolated power. The Nexperia NXF6505x-Q100 boards provide an isolated power supply with a single positive output voltage. Test points are included for easy measurement of circuit voltages. The boards are intended solely for evaluating the devices' operating parameters, like input and output voltages, switching rise and fall times, and break-before-make time (tb-m).

Features

  • VCC = 2.25V to 5.5V input voltage range
  • NXF6505B-Q100 1.2A maximum output current
  • Enable pin
  • External clock pin
  • Fail-safe input

Applications

  • Isolated power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, and low-power LAN
  • Process control
  • Telecom supplies
  • Radio supplies 
  • Distributed supplies
  • Isolated power supplies for automotive
  • Traction inverters and motor control
  • DC/DC converters
  • Battery management systems (BMS)
  • On-board chargers (OBC)

Schematic

Nexperia NXF6505x-Q100 Evaluation Boards
Inilathala: 2024-09-30 | Na-update: 2024-10-15