Nexperia Small Signal Automotive MOSFETs
Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.The leadless packages of the Nexperia Small Signal Automotive MOSFETs feature side-wettable flanks, allowing automatic optical inspection (AOI) and improved solder joint quality.
Features
- Large portfolio of small-signal automotive MOSFETs
- Full AEC-Q101 automotive compliance
- Growing portfolio in leaded and DFN packages
- Industry-standard SOT223, SOT457, and SOT322 leaded packages
- Leadless DFN2020 packages with side-wettable flanks
- 2kV electrostatic discharge (ESD) robustness
- Down to 15mΩ drain-source on-state resistance (RDS(ON))
- Up to 6A maximum drain current (ID)
- 20V, 30V, 40V, 60V, 70V, 80V, and 100V drain-source voltage (VDS) options
- Down to <10K/W for DFN2020 thermal resistance (Rth)
- +175°C maximum junction temperature (TJ) products available
Applications
- Entertainment systems
- Car audio
- Navigation
- Safety and control systems
- Airbags
- LED lighting
- Body control units
- Doors
- Window lifts
- Seat control
Product Brochures
Package Options
Videos
Additional Resource
Inilathala: 2020-02-05
| Na-update: 2024-06-11