Nexperia Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

Features

  • Same electrical performance at a smaller size
  • Reduced parasitic inductance and parasitic capacitance
  • Heat sink
  • Miniaturization
  • Improve thermal behavior – enables higher reliability
  • In thermal equilibrium, the DFN packages are 12.4K cooler than the SOT23 packages 

Applications

  • SWF to enable AOI – crucial for the acceptance of DFN packages in automotive application
  • Package dedicated to the consumer, automotive, and mobile domain
  • Pass transistor in LDO
  • Constant current source
  • Voltage stabilizer
  • OR-ring diode

Videos

Inilathala: 2023-10-24 | Na-update: 2023-11-02