Nexperia US1M Ultrafast Recovery Rectifier
Nexperia US1M Ultrafast Recovery Rectifier is a 1000V, 1A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The US1M rectifier offers an ultrafast recovery time of ≤75ns and is encapsulated in an SOD1001-1 SMA package. This rectifier offers a storage temperature range of -55°C to 150°C. The US1M ultrafast recovery rectifier is used in rectification, reverse polarity protection, fast switching, and freewheeling applications.
Features
- ≤1000V reverse voltage (VR)
- ≤1A forward current (IF)
- ≤75ns ultrafast recovery time (trr)
- 10pF diode capacitance (Cd)
- Platinum (Pt) doped lifetime control
- -55°C to 150°C storage temperature range
- Ideal for automated placement
- Glass passivated chip junction
- High forward surge capability
- SOD1001-1 SMA package
Applications
- Rectification
- Reverse polarity protection
- Fast switching
- Freewheeling
Package Outline
Inilathala: 2025-04-21
| Na-update: 2025-12-23