Nichicon LGL Aluminum Electrolytic Capacitors
Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.Features
- 120µF to 1000µF capacitance range
- 400V to 450V voltage range
- -25°C to +105°C operating temperature range
- One rank smaller in case size than GG series
- ±20% capacitance tolerance at 120Hz, 20°C
Inilathala: 2012-05-15
| Na-update: 2022-03-11