Nichicon LHX Snap-In Aluminum Electrolytic Capacitors

Nichicon LHX Snap-In Aluminum Electrolytic Capacitors (AECs) provide +125°C long-life assurance in a snap-in terminal-type design. The LHX series offers 450V rated voltage and a capacitance range of 220µF to 680µF with ±20% tolerance at 120Hz, +20°C. The robust capacitors are available in a 30mm or 35mm diameter with a body length ranging from 30mm to 60mm. Nichicon LHX snap-in AECs comply with RoHS directive (2011/65/EU,(EU)2015/863) and feature a -40°C to +125°C category temperature range. The LHX capacitors contribute to the high-temperature support and high reliability of various equipment. Typical applications include audio equipment, power supplies, general purpose, and frequency converters.

Features

  • Snap-in terminal type
  • Contributes to high-temperature support and high reliability of equipment
  • +125°C long-life assurance
  • Long-life version of LHT capacitors
  • Compliant to RoHS directive (2011/65/EU,(EU)2015/863)

Applications

  • Audio equipment
  • Power supplies
  • Frequency converters
  • General purpose

Specifications

  • -40°C to +125°C category temperature range
  • 450V rated voltage
  • 220µF to 680µF capacitance range
  • ±20% capacitance tolerance (120Hz, +20°C)
  • 1120mArms to 2430mArms rated ripple
  • 0.94mA to 1.65mA leakage current
  • 30mm or 35mm diameter
  • 30mm to 60mm length

Drawing & Dimensions

Mechanical Drawing - Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
Inilathala: 2025-01-15 | Na-update: 2025-01-22