Nisshinbo R3160 Voltage Detectors
Nisshinbo R3160 Voltage Detectors are 60V input detectors with high detector threshold accuracy and low supply currents. The series provides direct monitoring of 24V/48V batteries and detection of low voltage battery state. These voltage detectors feature a 4.3% typical hysteresis threshold, 18ms typical release delay time, and N-channel open drain output type. The R3160N series is designed for automotive applications with a -40°C to +125°C temperature range, and the R3160N-Y series is for industrial applications with a -50°C to +125°C temperature range. Nisshinbo R3160 Voltage Detectors are available in a small SOT-23-6 package. Typical applications include voltage supervisor for high-voltage batteries, resetting microcomputers and logic circuits, car audio equipment, electronic throttle control (ETC) systems, and electric windows.Features
- Direct monitoring of battery voltage and early warning of low voltage battery state
- Small SOT-23-6 package
- Halogen and lead free
- RoHS compliant
Specifications
- 4.3% typical hysteresis threshold
- 10V to 48V detector threshold range
- Voltage detector threshold accuracy
- ±1.75% (detector threshold 20V or lower)
- ±1.5% (detector threshold 20.5V or higher)
- 18ms typical release delay time (at power-on)
- N-channel open-drain output type
- 1.8μA typical supply current
- 2.7V to 60V operating voltage range
- Operating temperature range
- -40°C to 125°C (R3160 for automotive)
- -50°C to 125°C (R3160 for industrial)
Block Diagram
Application Circuit Diagram
Inilathala: 2018-06-01
| Na-update: 2024-08-09