Nisshinbo RP122K LDO Regulators
Nisshinbo RP122K LDO Regulators provide low output noise, high ripple rejection, and fast performance characteristics achieved by low supply current. These regulators save space by adopting a 4-pin small package without a noise bypass capacitor. Nisshinbo RP122K LDO regulators provide a long duration of operation for battery-powered equipment by a low supply current of 9.5µA. The regulators operate at an input voltage range from 1.7V to 5.25V and at a temperature range from -40°C to +85°C.Features
- High power supply rejection ratio (PSRR) and fast response
- Saves space by adopting a 4-pin small package without noise bypass capacitor
- Long duration of operation for battery-powered equipment with low 9.5µA supply current
- Low noise
Applications
- Mobile phones
- Tablets
- Audio devices
- Clock generator components
- Voltage-controlled oscillator (VCO)
- Phase-locked loop (PLL)
- Battery-powered equipment
- RF modules
- Digital cameras
- Noise-sensitive devices
- Analog-to-digital converters (ADC)
- Digital-to-analog converters (DAC)
Specifications
- 1.7V to 5.25V input voltage range
- 1.2V to 4.8V output voltage range
- 9.5µA typical supply current
- 8µVRMS typical output noise
- 90dB typical ripple rejection at 1KHz
- 0.17V typical dropout voltage
- Protection
- Thermal shutdown (165°C typical detection temperature)
- Inrush current limit at 250mA (typical) for approximately 700μs after start-up
- Ceramic capacitor of 1µF or higher
Videos
Block Diagram
Product Details
Technology Features
High PSRR
Additional Resources
Inilathala: 2018-04-03
| Na-update: 2024-03-05