Nisshinbo RP509Z121B-EV Evaluation Board

Nisshinbo RP509Z121B-EV Evaluation Board is designed to evaluate the RP509Z converter. The RP509Z is a step-down DC-DC converter and features 2.3V to 5.5V of the maximum input voltage range. Nisshinbo RP509Z121B-EV Evaluation Board offers a 6MHz oscillator frequency, 1.6A LX current limit, and 1.2V fixed output voltage.

Features

  • 1.2V output voltage
  • 1.6A LX current limit (ILXLIM)
  • 6MHz oscillator frequency

Typical Application Circuit

Application Circuit Diagram - Nisshinbo RP509Z121B-EV Evaluation Board
Inilathala: 2020-03-11 | Na-update: 2024-05-01