Nisshinbo RP604Z331B-EV Evaluation Board

Nisshinbo RP604Z331B-EV Evaluation Board is a demonstration and evaluation platform based on the RP604 Buck-Boost DC-DC Converter. The RP604Z331B-EV Evaluation Board features a pre-mounted RP604Z, in a WLCSP-20-P2 package. 

The RP604Z is a buck-boost converter with a minimum supply current and high low-load efficiency. The device operates at a low operating quiescent current (IQ = 0.3µA) to make the most of battery life for the battery driver operated intermittently.

Features

  • 1.8V to 5.5V operating input voltage range
  • 1490mW maximum power dissipation
  • -40°C to +85°C operating temperature range

Board Layout

Mechanical Drawing - Nisshinbo RP604Z331B-EV Evaluation Board
Inilathala: 2019-04-04 | Na-update: 2024-01-05