Nordic Semiconductor Power Management ICs

Nordic Semiconductor Power Management ICs are ideal for developing industry-leading low-power wireless solutions. The Nordic power management ICs feature maximum energy efficiency, ensuring ultra-low power consumption from the battery to the conversion of RF signals into radio waves. These ICs boast high integration by combining crucial system and power management features with essential PMIC functions in a compact package, reducing board space, complexity, and bill of materials. To facilitate seamless development, Nordic Semiconductor offers the nPM PowerUP PC application, eliminating the need for hardware engineers to write code and enabling software engineers to navigate without delving extensively into datasheets.

Features

  • Ultra-low power consumption for maximum energy efficiency from when the electrons leave the battery until RF signals are converted to radio waves
  • Combining valuable system and power management features with essential PMIC functions to cut board space, complexity, and bill of materials
  • nPM PowerUP PC application eliminates the need for hardware engineers to write code and enables software engineers to navigate without delving extensively into datasheets

Videos

Inilathala: 2024-02-20 | Na-update: 2025-09-15