NXP Semiconductors FRDM-CD1030EVM Evaluation Board
NXP FRDM-CD1030EVM Evaluation Board features the CD1030 switch detection interface IC and is designed to detect the closing and opening of up to 33 switch contacts. The FRDM-CD1030EVM comes with the evaluation board, a pre-programmed FRDM-KL25Z Serial Peripheral Interface (SPI) communication board, and KIT-SW33-EVB switch and adapter boards. FRDM-CD1030EVM can be controlled through the FRDM-KL25Z connected to a PC's USB port.Kit Contents
- Assembled and tested FRDM-CD1030EVM customer evaluation board/module in an anti-static bag
- Pre-programmed FRDM-KL25Z SPI communication board
- KIT-SW33-EVB switch and adapter boards
- Warranty card
Features
- CD1030 device with 33 channels switch detection and status report capability
- Single row interface connectors for FRDM-KL25Z pre-programmed communication board
- Status LEDs to report the status of the 1030 Interrupt (INT) and Wake-up lines
- Single load connector with 36 pins, 100 mils for easy interface with external switch loads
- Direct connection to battery power with optional 5.0V/3.3V LDO for VDDQ rail supply
- AEC-Q100 qualified
Product Overview
Inilathala: 2016-03-23
| Na-update: 2022-03-11