NXP Semiconductors FRDM-GD3100 Evaluation Kits
NXP Semiconductors FRDM-GD3100 Evaluation Kits come with two MC33GD3100 single-channel IGBT gate drive devices for operation in the half-bridge mode. The FRDM-GD3100 Evaluation Kits replicate the single phase of three-phase motor drivers. These Evaluation Kits incorporate the Freedom KL25Z MCU hardware for interfacing the PC with SPIGen software to the SPI programmable registers on the MC33GD3100.The NXP Semiconductors FRDM-GD3100 Evaluation Kits are available in three variants:
- The FRDM-GD3100EVM is designed for the for half-bridge evaluations of Fuji M653 or M6+ IGBT Module
- The FRDMGD3100HBIEVM is designed for the half-bridge evaluations of the Infineon Hybrid PACK drive IGBT Module
- The FRDMGD31ECNEVM is designed for the half-bridge evaluations of the Ecno Dual IGBT or SiC MOSFET Module
All three Evaluation Kit variants also include a 3.3V to 5.0V Translator Board.
Features
- FRDM-GD3100EVM
- Designed to connect to Fuji M653 or M6+ IGBT Module for half-bridge evaluations
- FRDMGD3100HBIEVM
- Designed to connect to Infineon hybrid PACK drive IGBT Module for half-bridge evaluations
- FRDMGD31ECNEVM
- Designed to connect to Ecno Dual IGBT or SiC MOSFET Module for half-bridge evaluations
- Includes FRDM-KL26Z for interfacing with PC
- Capable of daisy chain SPI communication
- Power supply and fail-safe jumper configurable
- Provide easy access to power, ground, and signal test points
- Easy installation of SPIGen GUI for interfacing via SPI through PC
- Double pulse and short circuit evaluations
Kit Contents
- FRDM-GD3100 evaluation voard connected to FRDM-KL25Z
- 3.3V to 5.0V translator board
- USB type A male/type mini B male 3-feet cable
- Quick start guide
Videos
Setup Example
Inilathala: 2019-04-23
| Na-update: 2023-07-06