NXP Semiconductors Sensor ToolBox Development Board for FXLS8964AF
NXP Semiconductors Sensor ToolBox Development Board for FXLS8964AF (FRDM-STBA-A8964) is a demonstration and development platform for the FXLS8964AF 3-Axis Low-G MEMS Accelerometer. The FXLS8964AF is optimized for applications that require ultra-low-power wake-up on motion. The FXLS8964AF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs of various use case implementations. With AEC-Q100 qualification and an extended temperature range, this device is ideal for automotive keyless-entry (key fob) applications.The NXP Semiconductors Sensor ToolBox Development Board for FXLS8964AF is fully Arduino I/O header compatible, enabling it to be used with Arduino and other Microcontroller Boards. It is specifically designed for use with the FRDM-K22F MCU Board, based on the Kinetis® K22 Arm® Cortex®-M4 MCU. The FRDM-K22F MCU Board powers the FRDM-STBA-A8964 Board via the Arduino headers.
The Sensor ToolBox Development Board and FRDM-K22F MCU Board help accelerate sensor evaluation using the FreeMASTER Sensor Tool software. This combination of hardware and software enables end-users to move through each product development phase quickly and increases ease of use.
Features
- Sensor add-on/companion shield board based on the FXLS8964AF Accelerometer
- Combines with the FRDM-K22F MCU Board to enable quick customer evaluation and development using sensor toolbox enablement software tools
- Compatible with Arduino and most NXP Freedom Development Boards
- Enables 'Out of the box' demos and evaluation using the FreeMASTER Sensor Tool
- Graph Visualization, register level analysis, real-time interrupt evaluation, and data logging
- Enables embedded sensor project development using the IoT Sensing Software Development Kit (ISSDK)
- Example out-of-box projects for sensors with ultra-low power motion wake-up, interrupt, polling, and FIFO modes using I2C, SPI
- Supports I2C and SPI communication interface with the host MCU
- Supports hardware configurability to switch between accelerometer mode (normal motion detect) and I2C/SPI interface mode
- Multiple test points enable easy access to pin signals
Kit Contents
- FXLS8964AF Sensor Shield Board (FRDM-STBA-A8964)
- USB cable
- Quick start guide
Resources
- Documentation
- Software Downloads from NXP Semiconductors
Board Layout
Inilathala: 2022-04-08
| Na-update: 2022-04-18