NXP Semiconductors FXLS8971 Sensor ToolBox Development Boards
NXP Semiconductors FXLS8971 Sensor ToolBox Development Boards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer. The KIT-STBI-A8971 sensor evaluation kit is offered as a combination of FRDM-STBI-A8971 sensor shield board kitted with LPCXpresso55S16-EVK MCU board to enable quick customer evaluation and development using the sensor toolbox enablement software tools. The NXP Semiconductors FRDM-STBI-A8971 is a sensor add-on/companion shield board for the FXLS8971CF 3-axis accelerometer for precision inclinometer IoT applications.Features
- KIT-STBI-A8971
- Enables out-of-the-box demos and evaluation using the FreeMASTER sensor tool
- Graph visualization, register level analysis, real-time interrupt evaluation, and data logging
- Enables embedded sensor project development using IoT sensing SDK
- Example out-of-box projects for sensors with ultra-low power motion wakeup, interrupt, polling, and FIFO modes using I2C, SPI
- FRDM-STBI-A8971
- Compatible with Arduino® and most NXP Freedom development boards
- Supports I2C and SPI communication interface with host MCU
- Supports hardware configurability to switch accelerometer mode (normal vs motion detect) and I2C/SPI interface mode
- Support multiple test points on the board
Kit Contents
- KIT-STBI-A8971
- FRDM-STBI-A8971: FXLS8971CF sensor shield board
- LPC55S16-EVK: MCU board
- USB cable
- Quick Start Guide
- FRDM-STBI-A8971
- FRDM-STBI-A8971: FXLS8971CF sensor shield board
- USB cable
- Quick start guide
Applications
- Industrial
- Asset tracking
- Equipment monitoring
- Indoor localization
- Point of Sale devices
- Smart metering/tamper detection
- Surveillance
- Tilt measurement, orientation detection, vibration sensing
- Vital signs monitors
- Mobile
- Camera stabilization
- Mobile accessories/tags
- Tilt sensing
- Wearables
- Smart home
- Connected home
- Gas/water/electric meters
- Home security and surveillance
- Portable electronics
KIT-STBI-A8971 Layout
FRDM-STBI-A8971 Layout
Inilathala: 2024-08-23
| Na-update: 2025-06-23