NXP Semiconductors i.MX 6ULL Applications Processors
NXP Semiconductors i.MX 6ULL Applications Processors are high-performance, ultra-efficient devices featuring a single Arm Cortex®-A7 core that operates at speeds of up to 528MHz. The i.MX 6ULL processors are part of NXP’s EdgeVerse™ edge computing platform. The NXP i.MX 6ULL Processors also includes an integrated power management module to reduce the complexity of the external power supply and simplify the power sequencing. Each processor provides various memory interfaces, including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC, and Quad SPI. These devices also offer a wide range of interfaces for connecting peripherals, such as WLAN, BLUETOOTH™, GPS, displays, and camera sensors.NXP i.MX 6ULL Applications Processors also offer dynamic voltage and frequency scaling. This allows these devices to scale the voltage and frequency to optimize performance. Hardware-enabled advanced security features of these processors enable secure e-commerce, digital rights management (DRM), information encryption, secure boot, AES-128 encryption, SHA-1, SHA-256 HW acceleration engine, and secure software downloads.
Features
- Arm Cortex-A7 at 528MHz, 128KB L2 cache
- Parallel LCD display supports up to WXGA (1366x768)
- 8/10/16/24-bit parallel camera sensor interface
- 16-bit LP-DDR2, DDR3/DDR3L
- 8/16-bit parallel NOR FLASH/PSRAM
- Dual-channel Quad-SPI NOR FLASH
- 8-bit Raw NAND FLASH with 40-bit ECC
- 2x MMC 4.5/SD 3.0/SDIO Port
- 2x USB 2.0 OTG, HS/FS, device or host with PHY
- Audio interfaces include ESAI, 3x I2S/SAI, and S/PDIF Tx/Rx
- 528MHz or 792MHz maximum clock frequency range
- 2x 10/100 Ethernet with IEEE 1588
- 2x 12-bit ADC, up to 10 input channels total, with resistive touch controller (4-wire/5-wire)
- Partial PMU Integration
- Integrated power management module
- Powered by Linux
- Software is compatible with the entire i.MX 6 series
- Software and pin-to-pin compatibility with i.MX 6UltraLite
- Package types
- MAPBGA (14.0mm x 14.0mm, 0.8mm pitch)
- MAPBGA (9.0mm x 9.0 mm, 0.5mm pitch)
Applications
- Telematics
- Audio playback
- Connected devices
- IoT gateway
- Access control panels
- Human Machine Interfaces (HMI)
- Portable medical and healthcare
- Streaming audio
- IP phones
- Smart appliances
- eReaders
Additional Resources
Inilathala: 2016-12-15
| Na-update: 2024-02-19