NXP Semiconductors i.MX RT1015 Crossover MCUs
NXP Semiconductors i.MX RT1015 Crossover MCUs build on the i.MX RT crossover processor series by providing additional cost-effective LQFP packages, further simplifying board design and layout. NXP i.MX RT1015 runs on the Arm® Cortex®-M7 core at 500MHz. The MCUs deliver a powerful combination of power efficiency and embedded security needed for cost-sensitive applications in consumer electronics and thousands of Industrial IoT applications. The i.MX RT1015 is fully supported by NXP’s MCUXpresso software and tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC, and i.MX RT microcontrollers. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm.Features
- Arm Cortex-M7 up to 500MHz with 16KB/16KB I/D cache
- 2517 CoreMark/1070 DMIPS at 500MHz
- Real-time, low-latency response as low as 20ns
- Leading low dynamic power with an integrated DC-DC converter
- Low-power run modes at 24MHz
- External memory interface options
- QuadSPI NOR Flash
- Wireless connectivity interface for Wi-Fi®, BLUETOOTH®, BLE, Zigbee®, and Thread™
- 100 LQFP packages for low-cost PCB designs
- Supported by MCUXpresso SDK, IDE, and Config Tools
Applications
- Cameras
- Guitar pedals
- Professional microphones
- Smart-connected appliances
- HVAC climate control
- IoT gateways
- Lighting control panels
- Security
- 3D printers
- Assembly line robotics
- EBS
- Factory automation
- Human-Machine Interface control
- Machine to machine (M2M)
- Programmable logic controllers (PLC)
- Robotic vacuum cleaners
- Test and measurement
- Thermal printers
- Unmanned vehicles (ground, air, water)
Block Diagram
Inilathala: 2019-04-03
| Na-update: 2022-10-14