NXP Semiconductors IOTZTB-DK006 Wireless Development Kit

NXP Semiconductors IOTZTB-DK006 Development Kit is a modular evaluation and prototyping platform for the K32W061/41 and JN5189/88 microcontrollers. The K32W061/41 and JN5189/88 are ultra-low-power, high-performance wireless MCUs suitable for BLUETOOTH® Low Energy (BLE), Zigbee, Thread, and other IEEE 802.15.4-based network applications such as home and building automation and smart lighting. The IOTZTB-DK006 Development Kit is composed of rich components, including a Control Bridge with an NFC Reader, Generic Switch Node, Light/Sensor Node, K32W Module Boards, JN5189 Module Boards, and a USB Dongle that allows for a small wireless network to be quickly assembled for multiprotocol applications.

The K32W USB dongle (OM15080-K32W), and the K32W upgrade board (K32W-001-T10) can also be purchased separately. 

Features

  • Processor
    • K32W061
      • Up to 48MHz Arm® Cortex®-M4
      • 640KB flash, up to 152KB RAM, 128KB ROM
      • NFC NTAG Option with EEPROM
      • Bluetooth LE and 2.4GHz IEEE 802.15.4 compliant
    • JN5189(T)
      • Up to 48MHz Arm Cortex-M4
      • Up to 640KB flash, up to 152KB RAM, 128KB ROM
      • NFC NTAG Option with EEPROM
      • 2.4GHz IEEE 802.15.4 compliant
  • Connectivity
    • Standard Arduino compatible header
    • 2x DMIC
    • FTDI USB connector
  • Power options
    • External DC power supply
    • Onboard batteries
    • USB port
  • Debug
    • High-speed, USB-based, Link2 debug probe with ARM’s CMSIS-DAP and SEGGER J-Link protocol options.
    • Link2 probe can be used with on-board K32W061/JN5189 or external target
  • Wireless
    • Bluetooth LE and IEEE 802.15.4 compatible PCB antenna
    • NFC antenna
  • Sensors
    • Temperature sensor
    • Gyroscope
    • Light sensor
    • Accelerometer and magnetometer
  • Software and support application development
    • MCUXpresso SDK with optional FreeRTOS support
    • MCUXpresso IDE
    • MCUXpresso Config Tools

Kit Contents

  • Generic Router with NFC Reader
  • Generic Switch Node
  • Light/Sensor Node
  • K32W USB Dongle (OM15080-K32W)
  • 3x K32W Upgrade boards (K32W-001-T10)
  • 3x JN5189 Upgrade boards
  • 3x USB Cables

IoT Toolbox

The NXP Semiconductors IoT Toolbox app allows end-users to improve their out-of-the-box experience, providing a user-friendly way to test the Bluetooth LE, Zigbee, and Thread demo applications developed for NXP chipsets.

Videos

Board Overview

Infographic - NXP Semiconductors IOTZTB-DK006 Wireless Development Kit
Inilathala: 2020-05-01 | Na-update: 2026-01-29