NXP Semiconductors Kinetis KE1xZ Microcontrollers
NXP Semiconductors Kinetis KE1xZ Microcontrollers are based on the Arm® Cortex®-M0+ core with up to 256KB flash, 32KB RAM, and the complete set of analog/digital features. The KE1xZ offers higher performance and broader scalability with a robust TSI that provides high-level stability and accuracy for HMI systems. 1Msps ADC and FlexTimer help build a perfect solution for BLDC motor control systems.Features
- 72MHz Arm Cortex-M0+ core supports processing bandwidth requirements while maintaining cost-effectiveness, easy-to-use packages, and a wide range of memory densities
- Enhanced robust IOs ensure high performance in noisy environments
- Robust TSI supports both mutual cap mode and self-cap mode, providing flexibility for up to 36 touch keys
- Flextimer featured 8-channel PWM supports 3-phase motor control with dead time insertion and fault detect
- 1MSPS 12b ADC with up to 16ch input per module, provides fast sampling rate for prompt data conversion and storage
- Analog comparator for fast response to external analog change.
- Programmable delay block with flexible trigger system providing various interconnections for on-chip modules, ADC, DAC, Flextimers, ACMP, etc
- FlexIO provides flexibility for serial communication interface implementation
- Boot ROM provides on-chip boot code and serial port drivers that could save flash space and provide flexible boot options and in-system programming support
- Faster time to market with comprehensive enablement solutions, including SDK (drivers, libraries, stacks), IDE, bootloader, RTOS, online community, and more.
Applications
- Home appliances
- AC, washers, microwave ovens, induction cookers
- UI, mainboard control (touch and non-touch)
- Motor and power control
- Motors, inverters, and fan control
- Low power UPS communication and UIU control
- Industrial control
- Factory automation, HMI control, alarm monitors
- Elevator external calling boards
- Circuit breakers, MCCB/ACB
Videos
Application Examples
Inilathala: 2018-07-16
| Na-update: 2024-04-16