NXP Semiconductors LCD-PAR-S035 3.5” 480x320 IPS TFT LCD Module

NXP Semiconductors LCD-PAR-S035 3.5” 480x320 IPS TFT LCD Module features IPS technology for wide viewing angles and 5-point capacitive touch support. The NXP Semiconductors LCD-PAR-S035 module supports SPI or parallel (8-/16-bit) 8080/6800 interfaces and is compatible with existing evaluation kits with a PMOD connector. Additionally, the module works with selected FRDM-X evaluation kits equipped with a parallel LCD connector.

Features

  • Display
    • Wide viewing angle, transmissive IPS TFT LCD
    • 320x480 (HVGA) display resolution
    • Maximum 262k colors
  • Connectivity
    • SPI or 8/16bit 8080 parallel display
    • Touch I2C
  • 5-point capacitive multi-touch sensor

Applications

  • Automotive digital clusters
  • Industrial
    • Brushless DC (BLDC) motor control
    • Industrial HMI
    • Motion control and robotics
    • Motor drives
    • Permanent Magnet Synchronous Motor (PMSM)
    • Smart lighting
    • Smart power sockets and light switches
  • Smart city
    • Inventory and supply chain management
    • Transport ticketing
  • Smart home
    • Gaming accessories
    • Home control panels
    • Home security and surveillance
    • Major home appliances
    • Robotic appliances
    • Smart speakers
    • Soundbars
Inilathala: 2024-06-24 | Na-update: 2024-06-27