NXP Semiconductors QorIQ® Layerscape LS1048A/LS1088A Comm ICs

NXP QorIQ® Layerscape LS1048A/LS1088A Communications Processors combine four and up to eight Arm® Cortex®-A53 cores. These NXP devices come with advanced, high-performance datapath and network peripheral interfaces. These features are required for wireless access points, networking infrastructure, intelligent edge access, including virtual customer premise equipment (vCPE), and high-performance industrial applications. The Arm general purpose processors and DPAA2 are supported by a powerful software toolkit that provides a higher level of hardware abstraction and makes software development quick and simple. This combination balances ease of use with high-performance processing in a Linux® environment that is familiar to any software programmer.

Features

  • Core complex
    • Eight (LS1088A) or Quad (LS1048A) Arm Cortex-A53 CPUs
      • Up to 1.6GHz with 64-bit ISA support
      • Each two core clusters shares 1 MB L2 cache
    • 1x 64 bit DDR4 up to 2.1GT/s
      • ECC support
  • Networking elements
    • Wire Rate I/O processor featuring
      • 2x 10 GbE + 8x 1 GbE
      • MACSEC on 4x 1G
      • XFI/KR, QSGMII, SGMII/KX, RGMII
    • Advanced IO processor (AIOP)
      • up to 10Gb/s complex packet processing
      • 10Gb/s SEC crypto acceleration
  • Interfaces
    • Supports x4, x2, 3x1 PCIe Gen 3 controllers
    • SR-IOV support, Root Complex
    • 1x SATA 3.0
    • 2x USB 3.0 with PHY
    • 2x TDM/HDLC interfaces
  • Additional features
    • Support for HW virtualization and partitioning enforcement
    • Industry-standard APIs
    • Functional datapath libraries
    • Tailored CodeWarrior® Development Suites

Applications

  • Industrial
    • Enterprise routers
    • Industrial secure gateway
    • Linecard controllers
    • Open network Switch
    • TOR/Chassis switch
  • Networking
    • iNIC
    • Intelligent edge access
    • NFV solutions
    • Virtual CPE
    • Wireless LAN (WLAN) access point

LS1088A Block Diagram

Block Diagram - NXP Semiconductors QorIQ® Layerscape LS1048A/LS1088A Comm ICs
Inilathala: 2018-08-17 | Na-update: 2022-12-05