NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit

NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit is designed for Brushless Direct Current (BLDC) motor control and 3-phase Permanent Magnet Synchronous Motor (PMSM) control. This development kit is based on a 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver. The MCSPTE1AK344 development kit enables rapid prototyping and evaluation of BLDC and PMSM control applications up to ISO 26262 ASIL D. This motor control development kit also features FS26 safety system basis chip, DEVKIT-MOTORGD, and S32K3X4EVB-Q172. Typical applications of the MCSPTE1AK344 kit include Heating, Ventilation, and Air Conditioning (HVAC), electric pumps, active suspension, electric powertrain, eTurbo, and belt start generator.

Features

  • FS26 safety system basis chip with low power fit for ASIL D
  • DEVKIT-MOTORGD up to 12V/5A 3-phase power stage board based on SMARTMOS™ GD3000 pre-driver with condition monitoring and fault detection
  • S32K3X4EVB-Q172:
    • S32K344 evaluation board with Ethernet, LIN, and CAN connectivity support

Applications

  • PMSM:
    • Active suspension
    • Electric powertrain
    • eTurbo
    • Belt start generator
  •  BLDC:
    • Heating, Ventilation, and Air Conditioning (HVAC)
    • Electric pumps

Specifications

  • Included motor control: 
    • Low voltage 3-phase permanent magnet motor (BLDC or PMSM)
    • 10V to 18V and up to 100W
  • Current sensor:
    • Single, dual, and triple shunt current sensing
  •  Position sensor:
    • Hall/encoder/sensorless
  • Shorten design cycle:
    • Field-Oriented Control (FOC) with field weakening for sinusoidal motor type (PMSM)
    • Six-step commutation control for trapezoidal motor type (BLDC)
    • Example software created in the S32DS built on S32K3 RTD
    • Examples built on RTD high-level API (AUTOSAR and non-AUTOSAR applications)

Videos

Board Layout (S32K344)

NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit

Board Layout (DEVKIT-MOTORGD)

NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit

PMSM Block Diagram

NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit

BLDC Block Diagram

NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit
Inilathala: 2023-01-25 | Na-update: 2025-05-20