NXP Semiconductors OM13085 LPCXpresso Board

NXP OM13085 LPCXpresso Board is comprised of an LPCXpresso™ target board and a CMSIS-DAP compatible debug probe. The onboard probe is compatible with the LPCXpresso IDE (version 7.8 onwards) and other toolchains that support the CMSIS-DAP protocol. The board is equipped with a standard 10-pin header for using 3rd party debug probes. The NXP OM13083 has a simple jumper setting to select between onboard or off-board probes.

Features

  • LPC1769 Cortex-M3 based microcontroller
  • Integrated CMSIS-DAP debug probe
  • Debug probe section of the board can be snapped off to reduce board size
  • 10-pin SWD connector for use with an external debug probe
  • Ethernet 10/100 PHY
  • Reset and ISP boot mode buttons
  • Tricolor LED
  • LPCXpresso/mbed debug expansion connectors

Overview

Mechanical Drawing - NXP Semiconductors OM13085 LPCXpresso Board
Inilathala: 2015-11-11 | Na-update: 2022-03-11