NXP Semiconductors PCF85053ATK-ARD Evaluation Board

NXP Semiconductors PCF85053ATK-ARD Evaluation Board is used to test and evaluate the functions and performances of the PCF85053A CMOS Real-Time Clock. The NXP Semiconductors PCF85053A is designed for low power consumption and automatic switching to battery on primary power loss. Equipped with clock output, alert interrupt output, and 128-byte battery backed-up SRAM, this device also offers two I2C buses.

Features

  • Arduino® Shield
    • Equipped with Arduino Uno R3 compatible headers for direct connection to Arduino-compatible MCU EVKs
    • On-board connector for external access and monitoring for I2C-bus / Alert / CLKOUT
    • 1.8V / 3.3V selectable power supply
    • On-board backup battery cell
    • Fully compatible with MIMXRT1050-EVK board, including GUI (Windows® 10)
    • Fully compatible with LPCXpresso55S69 dev. board, including GUI (Windows 10)
    • Fully compatible with MIMXRT685-EVK board, including GUI (Windows 10)
  • Communication interface
    • Two independent I2C interfaces
      • Primary I2C bus
        • Read/write capability on RTC and SRAM registers
      • Second I2C bus
        • Read/write capability on RTC and SRAM registers enabled by primary I2C
    • I2C device addresses
      • 1101 111 RTC
      • 1010 111 SRAM
    • I2C clock features
      • Max CLK frequency 400kHz
      • Max CLK Timeout 35ms
    • I2C bus is not active when switching over to the battery
  • Operating voltage
    • 1.7V to 3.6V supply voltage
    • 1.55V to 3.6V battery supply voltage
  • Real-time clock features
    • Real-time clock and calendar
    • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768kHz quartz crystal
    • Support both binary mode and BCD mode
    • Support 24-hour and 12-hour mode
    • Support daylight saving mode
    • Oscillator fail flag
    • RTC clear flag
    • RTC fail flag
    • Alarm flag
  • Extra features
    • Active low alert interrupt output
    • Register definition aligned to MC146818B (0 to 09h)
    • Configurable oscillator circuit for a wide variety of quartzes like CL = 6pF, CL = 7pF and CL = 12.5pF
    • -40°C to 85°C operating temperature range
    • Battery-backed 128-byte SRAM
    • SRAM clear to ‘0’ by RTC_CLR# Pin
    • Frequency adjustment via programmable offset register
Inilathala: 2023-05-09 | Na-update: 2023-05-19