NXP Semiconductors PF4210 Power Management IC
NXP Semiconductors PF4210 Power Management IC is a 14-channel PMIC optimized to power cost-effective consumer applications based on the i.MX 8M family of applications processors. NXP PF4210 PMIC can provide power for a complete system, including applications processors, memory, and system peripherals.Features
- Optimized to power low-cost consumer applications based on i.MX 8M MCUs
- Four to six buck converters, depending on the configuration
- Single/dual phase/parallel options
- DDR termination tracking mode option
- Boost regulator to 5.0 V output
- Six general-purpose linear regulators
- The programmable output voltage, sequence, and timing
- Coin cell charger and RTC supply
- DDR termination reference voltage
- OTP memory for device configuration
- Power control logic with processor interface and event detection
- I2C control
- Individually programmable on, off, and standby modes
- 8mm x 8mm QFN package
Block Diagram
Inilathala: 2018-05-18
| Na-update: 2024-11-12