NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM)
NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM) provides an easy-to-use platform for programming the default configuration of the One-Time Programmable (OTP) registers of the PF7100 Power Management Integrated Circuit (PMIC). The PF7100 PMIC is designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high-end i.MX 6 series, as well as many non-NXP processors.The PF7100 OTP Programming Board features a 48-pin QFN socket for the PF7100 PMIC. The programming board integrates all of the hardware needed to program the OTP registers of the PMIC. The KITPF7100FRDMPGM integrates a communication bridge for the included FRDM-KL25Z Freedom Board to interface with the NXP GUI software to fully configure and control the PF7100 PMIC.
Features
- Clamshell 48-pin QFN socket
- 5.0V operating input voltage range (from USB connector)
- Integrated boost converter to supply VDDOTP programming voltage
- USB-to-I2C communication via the FRDM-KL25Z interface
- Inline programming interface connector
Kit Contents
- Assembled and tested KITPF7100FRDMPGM Programming Board
- Preprogrammed FRDM-KL25Z Microcontroller Board
- USB-STD A to USB-B mini cable
- Quick Start Guide
Board Layout
Setup Example
Inilathala: 2020-10-15
| Na-update: 2024-10-25