NXP Semiconductors S32R372141 Evaluation Board

NXP Semiconductors S32R372141 Evaluation Board is a tool designed to evaluate S32R37x 141 MAPBGA package microprocessors. This NXP evaluation board facilitates hardware and software development. The S32R372141 board is intended for bench/laboratory use and has been designed using normal temperature-specified components (+70°C). This board is designed as a standalone board that provides access to the main functionality of the MCU. The S32R372141 board includes a GPIO breakout area for further development.

Features

  • Support for the 141MAPBA package via a socket for simple device interchange during development
  • Master power switch and regulator status LEDs
  • 2x CAN FD dedicated interfaces
  • All MCU signals readily accessible at a port-ordered group of 0.1" pitch headers
  • User reset switch with reset status LED
  • 12V operating supply voltage
  • AEC-Q100 qualified
  • 3x user LEDs which are freely connectable
  • Test points (surface mount loops) placed throughout the EVB
  • Standard 14-pin JTAG debug connector and 34-pin Nexus Aurora connector
  • GPIO breakout 2.54mm headers for access to all configurable device GPIO pins

Functional Block Diagram

Block Diagram - NXP Semiconductors S32R372141 Evaluation Board
Inilathala: 2018-10-05 | Na-update: 2022-10-14