NXP Semiconductors TEA2093DB2202 Evaluation Board

NXP Semiconductors TEA2093DB2202 Evaluation Board is an add-on board based on the TEA2093TS controller in a TSOP-6 package. The TEA2093TS features an adaptive gate drive for maximum efficiency at any load. The NXP TEA2093DB2202 Evaluation Board incorporates a 100V/2.7mΩ MOSFET and therefore allows easy replacement of the secondary side power diode in an existing power supply.

Features

  • Easy replacement of secondary-side diode rectifier
  • A 100V/2.7mΩ MOSFET is incorporated
  • Self-supplying for low-side rectification with low-output voltage (CC mode)
  • Self-supplying for high-side rectification without the use of an auxiliary winding
  • Operates with standard-level and logic-level SR MOSFETs

Required Equipment

  • AC mains source
  • Power analyzer
  • Electronic load
  • Oscilloscope for observing operation behavior
  • Current probe
  • Differential probe (for high side SR)

PCB Layout

NXP Semiconductors TEA2093DB2202 Evaluation Board
Inilathala: 2022-08-02 | Na-update: 2022-08-04