NXP Semiconductors TJA1145A High-Speed CAN Transceivers
NXP Semiconductors TJA1145A High-Speed Controller Area Network (CAN) Transceivers provide an interface between a CAN protocol controller and the physical two-wire CAN bus. These CAN transceivers support reliable communication in the CAN FD fast phase at data rates up to 5Mbps. Other features include low power consumption in standby and sleep modes and support of ISO 11898-2:2016-compliant CAN partial networking. NXP TJA1145A transceivers are designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to a microcontroller with a CAN-protocol controller. Typical applications include door, sunroof, seat, and trunk modules, as well as window lifters, park assistance, trailer interfaces, park-heating systems, and rearview cameras.Features
- Interface between CAN protocol controller and physical two-wire CAN bus
- Timing guaranteed for data rates up to 5Mbps in CAN FD fast phase
- Autonomous bus biasing
- Optimized for in-vehicle high-speed CAN communication
- No false wake-ups due to CAN FD in TJA1145Ax/FD variants
- Hardware and software compatible with TJA1145 with improved EMC performance
- Suitable for use in 12V and 24V systems
- Low-current standby and sleep modes with full wake-up capability
- 16-, 24-, or 32-bit SPI for configuration, control, and diagnosis
- Overtemperature warning and shut-down
- Undervoltage detection and recovery on pins VCC, VIO, and BAT
- Advanced system and transceiver interrupt handling
- ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
Applications
- Door, sunroof, seat, and trunk modules
- Window lifters
- Park assistance
- Trailer interfaces
- Park-heating systems
- Rearview cameras
Functional Block Diagram
System Controller State Diagram
Inilathala: 2020-12-21
| Na-update: 2024-09-09