NXP Semiconductors TWR-KV58F220M Tower System Module
NXP Semiconductors TWR-KV58F220M Tower System Module is a development platform for the Kinetis® KV5x MCU components built on the ARM® Cortex®-M7 processor. The TWR-KV58F220M tool is used to evaluate the MKV58F1M0VLQ24 MCU. The module works in standalone mode or as a part of an NXP tower system. Working as an NXP tower system enables rapid prototyping and tool re-use through reconfigurable hardware. This TWR-KV58F220M MCU module can be used with a variety of existing peripheral modules like the TWR-MC-LV3PH for motor control.Features
- Tower compatible microcontroller module
- MKV58F1M0VLQ24 MCU (240MHz, 1MB Flash, 128KB RAM, and 144LQFP package)
- General-purpose Tower Plug-in (TWRPI) socket
- OpenSDA debug circuit with virtual serial port
- Three-axis accelerometer/magnetometer combination IC (FXOS8700)
- Four user-controllable LEDs
- Four user pushbutton switches
- Potentiometer
- Compatibility with the following tower peripheral boards
- TWR-MC-LV3PH Motor Control Tower Board
- TWR-SER Serial Peripheral Board
- TWR-LCD
- AEC-Q100 qualified
Kit Contents
- TWR-KV58F220M board assembly
- 3-foot A to micro-AB USB cable for debug interface and power
- Quick start guide
Videos
Board Layout
Block Diagram
Inilathala: 2016-10-11
| Na-update: 2022-03-11