NXP Semiconductors Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.

NXP Semiconductor Ultra-Reliable Development Kits are cost-effective and offer a small form factor size, with most PCBs measuring less than 150mm x 100mm. Each Development Kit includes a quick start guide and demo code examples. The Ultra-Reliable Development Boards are Arduino™ pin-compatible and offer expansion support using shield adapters. Communication support is available via CAN, LIN, FlexRay™, USB, and Ethernet options. The Development Boards offer USB-based, open-standard debugging via OpenSDA or OpenBDM.

Features

  • Cost-effective
  • Compact form factor, with most PCBs measuring less than 150mm x 100mm
  • Arduino™ pin-compatibility
  • Expansion support using shield adaptors
  • Free Integrated Development Environment (IDE) tools like S32 Design Studio and Codewarrior
  • Communication support for CAN, LIN, FlexRay, USB, and Ethernet
  • LED and RGB LED options
  • Integrated Open-standard Serial and Debug Adapter (OpenSDA) or Open-standard Background Debug Mode (OpenBDM)

Videos

Inilathala: 2017-02-02 | Na-update: 2022-03-11