ODU MEDI-SNAP® 3.5 High Power Circular Connectors

ODU MEDI-SNAP® Size 3.5 High Power Circular Connectors safely transmit high power in a compact installation space, utilizing ODU LAMTAC® contact technology. The robust design of the connector housing, with an intuitive push-pull locking mechanism, ensures easy operation in demanding environments. MEDI-SNAP 3.5 High Power Circular Connectors are designed for industrial, automotive testing, and battery balancing applications.

Features

  • Up to 80A current and 1000V voltage
  • Vibration and shock resistant
  • ODU LAMTAC contact technology
  • Push-pull locking for optimum ease of use
  • Safe contacting in a small installation space
  • Wide range of mechanical and color coding options
  • IP50 and IP68 variants
  • Wide range of housing designs
  • System solution with individual cable assembly available

Applications

  • Industrial
  • Automotive testing
  • Battery balancing
Inilathala: 2025-06-18 | Na-update: 2025-06-25