Olmatic S.USV Industrial Power Management Module
Olmatic S.USV Industrial Power Management Module is designed to close the gap between single-board computers/embedded systems and Industry 4.0. The S.USV Industrial Power Management Module features a power input with an extended 7V to 48V range. An optional LiPo or Li-Ion battery lets the user create a completely battery-operated device. The built-in battery monitoring system continuously reviews all relevant performance data and can shut the system down if needed to prevent data loss. This Olmatic module also includes an integrated real-time clock, enabling time-controlled and event-controlled switching. I2C and GPIO interfaces allow performance data to be collected and analyzed and enable software power control.Features
- HAT-compliant energy management module
- Plug and play
- Bootloader for live firmware updates
- Integrated real-time clock
- Uninterruptible power supply
- Starts and operates on battery
- Monitoring system
- Optional with LiPo/Li-Ion battery, including configurable charging control (300mA/500mA/1000mA)
- Up to 91% efficiency
- Battery management controller
- Battery management system
- Power input with extended 7V to 48V/5A range
- Protection circuit with RPP, SCP, OLP, OCP, OVP, UVP, OTP, ODP, and RCP
- Watchdog - power cycle/heartbeat functionality
- Timed and event based on and off switching of the system - action scheduler
- Supply switch (On/Off button/file safe shutdown)
- LED status display
- Battery-hot-swap
Applications
- Internet of Things (IoT)
- Industry 4.0
- Measurement and control
- Battery-powered systems
- Robotics
Block Diagram
Inilathala: 2020-04-09
| Na-update: 2024-06-18