OmniOn Power CLP Open-Frame Power Supplies
OmniOn Power™ CLP Open-Frame Power Supplies are compact, high-efficiency modules with an output voltage of 12V. The CLP0112 power supply features a maximum output current of 12.5A at 12Vout (150W), while the CLP0212 features a maximum output current of 16.7A at 12Vout (200W) and standby output of 5V or 3.3V at 0.25A. OmniOn Power CLP Open-Frame Power Supplies are ideal for use in telecommunications equipment, embedded computing, storage systems, and industrial equipment.
Features
- 90VAC to 264VAC universal AC input range
- Output overcurrent protection (non-latching)
- Overtemperature protection
- Output overvoltage protection
- Active power factor corrected input
- Compliant to RoHS EU Directive 2002/95/EC
- Conducted EMI - meets CISPR22 (EN55022) and FCC Class B requirements
- UL and cUL approved to UL/CSA60950-1, TUV (EN60950-1), CE mark (for LVD), and CB report available
- ISO 9001- and ISO 14001-certified manufacturing facilities
Applications
- Telecommunications equipment
- Embedded computing
- Storage systems
- Industrial equipment
Videos
Inilathala: 2015-06-11
| Na-update: 2025-12-12