Omron Industrial Automation E3AS Time of Flight (TOF) Photoelectric Sensors
Omron Industrial Automation E3AS Time of Flight (TOF) Photoelectric Sensors are distance-settable sensors offering a sensing distance of 50mm to 1500mm (E3AS-F) or 10mm to 200mm (E3AS-L). The E3AS-F uses Time-of-Flight technology which allows it to sense objects at extended range regardless of changes in color, reflectivity, and size. The E3AS-L is designed for detecting small, thin workpieces. These Omron devices are IP69K-rated, resistant to oil ingress, and feature an anti-fouling coating on the lens to prevent liquid or particulate buildup on the lens.Features
- E3AS-F
- Wide sensing distance of 50mm to 1500mm, enabling use on any conveyor line width
- Time-of-flight (TOF) sensors for use with any type of conveyed workpiece
- Compact-sized body can be mounted anywhere
- Teaching method allows anyone to set optimal threshold values
- Manufactured using OMRON's proprietary laser sealing method (IP67 / IP69K / IP67G)
- Anti-fouling coatings reduce the cleaning frequency on the sensing surface
- IO-Link reduces the time required for startups and changeovers
- Available in both plastic and metal housing
- E3AS-L
- Background suppression sensor for enhanced detection of low-reflective objects
- 10mm to 200mm sensing range
- Equipped with Omron's proprietary light-emitting element for stable detection of low-reflective objects
- Teaching method allows anyone to set optimal threshold values
- Manufactured using OMRON's proprietary laser sealing method (IP67 / IP69K / IP67G)
- IO-Link reduces the time required for startups and changeovers
- Equipped with Omron's proprietary light emitting element for stable detection of low-reflective objects
- Available in metal housing
TOF Advantages
Anti-Fouling Coating
Inilathala: 2019-11-08
| Na-update: 2024-08-14