Omron Electronics G5NB Sealed PCB Relays
Omron G5NB Sealed PCB Relays have a slim and compact design with a 3A/5A switching capability. These relays feature a 10kV impulse withstand voltage, 3A maximum switching current, and highly efficient magnetic circuit for high sensitivity. Omron G5NB Relays are available in semi-sealed and sealed types and consume only 200mW power. Typical applications include water heaters, air conditioners, refrigerators, home appliances, and small electric appliances.The G5NB-1A-HA components come with the Glow Wire standard (IEC/EN 60335-1) for use in Home Appliance (HA). This standard requires the use of fire-resistant materials in the base and case.
Features
- Highly efficient magnetic circuit for high sensitivity
- 10kV impulse withstand voltage
- Conforms to UL/CSA/VDE standards
- Satisfies EN61010 reinforced insulation requirements
- 3A/5A switching capability
- -40°C to +85°C operating temperature range
Applications
- Water heaters
- Air conditioners
- Home appliances
- Small electric appliances
- Refrigerators
Dimensions (mm)
Inilathala: 2009-06-03
| Na-update: 2024-07-30