onsemi NCS2180x & NCV2180x Precision Op-Amps
onsemi NCS2180x and NCV2180x Precision Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. The common-mode voltage range extends 100mV beyond the supply rails on these devices, making them suitable for both high-side and low-side current sensing applications. The Op-Amps offer high signal processing accuracy, low supply voltage operation, and low current consumption.The onsemi NCS2180x and NCV2180x Op-Amps are available in single-, dual-, and quad-channel configurations. The Amplifiers are specified for operation from -40°C to +125°C. Part numbers with an NCV prefix are automotive-grade 1 qualified and offer performance over the extended temperature range from -40°C to +150°C.
Features
- ±10V max Input offset voltage
- ±5 nV/°C Typical offset voltage drift over temperature
- VSS – 0.1V to VDD + 0.1V Common mode input voltage range
- 1.8V to 5.5V Supply voltage range
- 1.6V to 5.5V for TA = 0°C to 85°C Extended supply voltage range
- Unity gain bandwidth of 1.5MHz
- Quiescent consumption of 100A max per channel
- Enable function available on NCS21803
- NCV Prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
- Pb-free, halogen-free/BFR free, and RoHS compliant
Applications
- High-side current sensing
- Low-side current sensing
- Difference amplifier
- Instrumentation amplifier
- Power management
- Automotive
Package Options
Pin Configurations
Inilathala: 2021-05-24
| Na-update: 2022-08-22