onsemi NCx2008x Operational Amplifiers
onsemi NCx2008x Operational Amplifiers offer rail-to-rail input and output operation, 1.2MHz bandwidth, and are available in single, dual, and quad configurations. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 1.2MHz bandwidth.onsemi NCx2008x Op Amps operate on supply voltages from 1.8V to 5.5V over a temperature range from -40°C to +125°C. At a 1.8V supply, the NCx2008x Amps have a slew rate of 0.4V/s while consuming 42µA of quiescent current per channel. The NCx2008x is a CMOS device providing high input impedance and low bias currents. This makes the devices ideal for interfacing with a wide variety of signal sensors. The NCx2008x devices are available in a variety of compact packages.
Features
- Rail-to-rail input and output
- 1.8V to 5.5V supply range
- 1.2MHz bandwidth
- 3.5mV low input offset voltage
- 42µA per channel at VS = 1.8V low supply current
- NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Unity gain buffers
- Battery-powered/low quiescent current applications
- Current sensing
- Automotive
Package Options
Inilathala: 2019-11-11
| Na-update: 2024-02-05