onsemi AR0544 Hyperlux™ LP 5MP Image Sensors
onsemi AR0544 Hyperlux™ LP 5MP Image Sensors are 1/4.2" back-side illuminated (BSI) stacked CMOS digital image sensors with a 2592 x 1944 active-pixel array. The AR0544 modules capture images in either linear or enhanced dynamic range (eDR) modes with a rolling-shutter readout. These advanced sensors use an architecture and design structure that provides high-quality performance and ultra-low power consumption. The series is supported by a 1.4μm BSI pixel from onsemi and delivers excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0544 Hyperlux LP 5MP Image Sensors come with a wake-on-motion (WOM) function and multiple subsampling and functional modes. Typical applications include smart access, virtual and augmented reality, machine vision, and retail analytics.Features
- 1/4.2" BSI stacked CMOS digital image sensor
- 2592 x 1944 active-pixel array
- Supported by 1.4μm BSI pixel
- Ultra-low power consumption
- Enhanced NIR response in 850nm and 940nm wavelength
- WOM function to conserve power
- Multiple subsampling modes: binning, summing, skipping, and windowing
- Multiple functional modes: global reset release (GRR), trigger, and context switching
- Line interleaved HDR (LI-HDR) and eDR modes
Applications
- Video conferencing (VC)
- Smart access
- Machine vision
- Virtual and augmented reality
- Retail analytics
Additional Resources
Associated Tool
Inilathala: 2023-10-12
| Na-update: 2025-07-16