onsemi ARX383CS CMOS Digital Image Sensors
onsemi ARX383CS CMOS Digital Image Sensors are 1/8", 0.3MP CMOS digital VGA image sensors with an active-pixel array of 640 (H) x 480 (V). The onsemi ARX383CS incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensors produce clear, low-noise images in low-light and bright scenes. The sensors include sophisticated camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, pixel-binning, pixel-summing, and video/single-frame modes. These sensors are programmable through a simple two-wire serial interface. The ARX383CS produces extraordinarily clear, sharp digital pictures, and can capture both continuous video and single frames, which makes the sensors the perfect choice for a wide range of applications, including scanning and industrial inspection.Features
- Superior low-light and IR performance
- 1-lane 8-bit/10-bit MIPI
- Automatic Black Level Calibration (ABLC)
- Horizontal and vertical mirroring, windowing
- Vertical summing, horizontal binning, and skipping subsampling
- 5x5 statistics engine for on-chip auto exposure control for any programmable Region of Interest (ROI)
- Flexible control for row and column skip mode
- On-chip trigger mode for synchronization
- Built-in Flash control
- Two on-chip Phase Lock Loops (PLLs)
- Context switching
- 80-byte One-Time Programmable Memory (OTPM)
Applications
- Bar code scanners
- Gesture recognition
- 3D scanning
- Positional tracking
- Iris scanning
- Augmented reality
- Virtual reality
- Biometrics
- Machine vision
Specifications
- 1/8" (2.24mm) optical format
- 640 (H)x480 (V) active pixels, not including eight border pixels on each side
- 2.8µm pixel size
- Monochrome color filter array
- 0 or 28° chief ray angle
- Global shutter type
- 10MHZ to 48MHz input clock range
- 8-bit/10-bit MIPI, 1-lane output interface
- 480Mbps/lane maximum serial output data rate
- 120fps (10-bit) frame rate at full resolution
- 37dB SNRMAX
- 65.3dB dynamic range
- Supply voltage
- 1.8V I/O
- 1.2V digital
- 2.8V analog
- 80mW typical power consumption, (640x480, 120fps)
- -30°C to +85°C operating junction temperature range
- Package options
- 3.92mm x 3.56mm, CSP-35
- Bare die
Block Diagram
Inilathala: 2025-03-18
| Na-update: 2025-03-26