onsemi NCP163 250mA Low Dropout Regulators

onsemi NCP163 250mA Ultra-Low Noise and High PSRR Low Dropout Regulators offer ultra-low noise and high PSRR. The LDOs also provide outstanding load/line transients and are designed to work with a 1µF input and output capacitor. The onsemi NCP163 is developed to meet the requirements of RF and sensitive analog circuits. The regulators are available in three packages WLCSP4 0.65mm x 0.65mm x 0.33mm, WLCSP4 0.65mm x 0.65mm x 0.4mm, and XDFN4 1mm x 1mm x 0.4mm.

Features

  • 2.2V to 5.5V operating input voltage range
  • Available in fixed voltage option (1.2V to 5.3V)
  • ±2% accuracy over load/temperature
  • Ultra low quiescent current (typ. 12µA)
  • Typ. 0.1µA standby current 
  • Very low dropout (80mV at 250mA)
  • Ultra high PSRR (typ. 92dB at 20mA, f = 1kHz)
  • 6.5µVRMS ultra low noise 
  • Stable with a 1µF small case size ceramic capacitors
  • Available in WLCSP4 0.65mm x 0.65mm x 0.33mm, WLCSP4 0.65mm x 0.65mm x 0.4mm, XDFN4 1mm x 1mm x 0.4mm
  • These devices are Pb−free, Halogen free/BFR free and are RoHS compliant

Applications

  • Battery−powered equipment
  • Wireless LAN devices
  • Smartphones, tablets
  • Cameras, DVRs, STB, and camcorders

Simplified Schematic Block Diagram

Block Diagram - onsemi NCP163 250mA Low Dropout Regulators
Inilathala: 2017-03-17 | Na-update: 2022-03-11